173109-0072

HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 50 Circuits

Enhance your connectivity with the HPD Standard-Density D-Sub Connector, featuring a robust construction designed for reliability. This male connector with machined contacts offers seamless panel mounting, ideal for industrial applications. With 50 circuits and three rows, it provides ample connectivity options. The Solder Pot termination method ensures secure and durable connections, while the copper alloy contacts with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -55 to 130 °C, it's suitable for demanding environments. Its IP20 rating and shielded design further enhance performance. RoHS compliant and featuring a white thermoplastic insert, this connector is not only functional but also environmentally friendly. Explore the FCT Products range for high-quality connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0072
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 50
Number of Rows: 3
Termination Method: Solder Pot
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Number of Ports: 1
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 50
Mating Cycles: 500
Panel Mount Method: Flange
Shielded: Yes
Insert Color: White
Type: Standard Density
Mating Pitch: 2.84 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1731090072;F50P0G1
SKU: MOL173109-0072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: