173109-0084
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 50 Circuits
Enhance your connectivity solutions with the FCT Standard-Density D-Sub Connector. This female connector, with a straight orientation and solder cup termination method, features durable construction with a steel shell and copper alloy contacts plated in gold for optimal signal transmission. With an amperage rating of 7.5 A and 50 circuits, it offers reliable performance in various applications. Designed for versatility, it accommodates 20 AWG wire and can withstand up to 200 mating cycles. Meeting IP20 standards for ingress protection and RoHS compliance, it ensures both performance and environmental responsibility. Upgrade your connectivity with the quality and precision of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0084 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 50 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090084;F50S0G2 |
SKU: | MOL173109-0084 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |