173109-1962
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 37 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic applications. This male connector features a straight orientation for easy PCB Through Hole mounting, ensuring secure and reliable connections. With gold plating and a durable steel shell, it guarantees optimal performance and longevity. Boasting 37 circuits and a 5.60mm Snap-in Bolt, it accommodates a wide range of wiring needs. With a high amperage rating of 7.5 A and 200 mating cycles, it's ideal for demanding industrial environments. RoHS compliant and IP20 rated, it meets stringent safety standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1962 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091962;F37P1G2-0981 |
SKU: | MOL173109-1962 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |