173109-1896
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Circuits
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and PCB through-hole termination method. Boasting gold over nickel phosphorus plating, it ensures reliable performance over 500 mating cycles. The riveted metal bracket and clinch nut provide secure mounting, while the 9 circuits offer ample connectivity options. With a 7.5 A amperage rating and copper alloy contacts, it's built for efficiency and durability. Crafted from high-quality steel with IP20 protection, this connector guarantees long-lasting functionality in various environments. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Upgrade your setup with the FCT Standard-Density D-Sub Connector and experience seamless data transfer like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1896 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091896;F09S5G1A-1002 |
SKU: | MOL173109-1896 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download |