173109-0089
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 4-40 UNC Clinch Nut, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, designed for reliable performance in various applications. This male connector features a straight orientation and solder cup termination, ensuring secure and durable connections. With gold plating and a high mating cycle rating of 500, it guarantees excellent conductivity and longevity. The 4-40 UNC clinch nut allows for easy installation, while the 9 circuits accommodate multiple connections. Its white color, sleek design, and IP20 rating make it suitable for diverse environments. Constructed with copper alloy contacts and PBT insert material, it offers superior quality and durability. RoHS compliant and suitable for 20 AWG wire, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0089 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090089;FT09P0G1 |
SKU: | MOL173109-0089 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |