173109-0131

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 50 Mating Cycles, 9 Circuits

Enhance your connectivity with this FCT Standard-Density D-Sub Connector. Designed for reliable performance, this male connector features a straight orientation and PCB Through Hole termination method, ensuring secure attachment. With gold plating over copper alloy contacts and a shell plating of tin, it offers optimal conductivity and durability. The 9 circuits and 2 rows provide ample connectivity options, while the 50 mating cycles guarantee long-lasting use. Its white color, sleek design, and IP20 rating make it suitable for various applications. Constructed with PBT insert material and steel shell, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. This connector is panel-mounted with a flange method, offering easy installation. Whether for industrial or commercial use, trust in the quality and performance of FCT Products. (Word count: 129)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0131
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 9
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 9
Mating Cycles: 50
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731090131;F09P1G3
SKU: MOL173109-0131

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: