| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0063 |
| Series: | 173111 |
| Mount Type: | Locking Screw |
| Shield Type: | Solid Metal |
| Orientation: | 45° Angle |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110063 FMK4-K201 |
| SKU: | MOL173111-0063 |
173111-0063
| Heilind Number: | MOL173111-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0063 |
| ECAD Model: |
Description:
FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with the FCT Metal Backshell, designed for Shell Size 4 configurations. Featuring a 45° Angle Large Diameter Cable Outlet, it ensures seamless cable management. The Large Inner Chamber provides ample space for secure connections, complemented by a Rubber Bushing for added protection. With Locking Screws for easy installation, this backshell guarantees a solid and reliable shield. Crafted from Zinc Die-cast with Nickel plating, it meets RoHS compliance standards for environmental responsibility. Elevate your connectivity with the FCT Metal Backshell.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0065 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0264 | FCT Female Screw Lock, 4-40 UNC Inner and Outer Thread, 17.40mm Length, Tin-Plated Steel | ![]() |
| Molex 173112-0300 | FCT Threaded Block Insert for Female Screw Lock, #4-40 Thread, Brass | ![]() |
| Molex 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||


