173111-0065
FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws
Part Aliases: Molex 1731110065 Molex FMK4G-K201
Enhance the durability and functionality of your D-Sub Connector with this FCT Metal Backshell. Designed for Shell Size 4 connectors, its straight large diameter cable outlet and large inner chamber ensure seamless cable management. Crafted from zinc die-cast with a nickel plating, it guarantees long-lasting performance while meeting RoHS compliance standards. Featuring a solid metal shield and a rubber bushing, this backshell provides reliable protection and strain relief. Easy to install with locking screws, it's the perfect accessory for maintaining secure and efficient connections in various applications. Elevate your connectivity with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173111-0065 |
Mount Type: | Locking Screw |
Shield Type: | Solid Metal |
Orientation: | Straight |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110065 FMK4G-K201 |
SKU: | MOL173111-0065 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |
09/30/2019 | 507177 - Capacity change or tool replacement. The manufacturing process for the part(s) identified in this notice is changing. | Download |