| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0055 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Product Name: | FCT Products |
| Part Aliases: | 1731120055 FMX003S102 |
| SKU: | MOL173112-0055 |
173112-0055
Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in a variety of applications. This high-quality female contact features a straight orientation and solder cable termination, ensuring reliable performance. With 75 Ohms impedance and 1.30µm gold plating, it guarantees optimal signal transmission. Crafted from copper alloy with gold over nickel plating, this contact offers superior durability and conductivity. Suitable for use with RG-179BU or RG-187AU cables, it is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility, this FCT contact is a dependable choice for your projects. Elevate your connections with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0032 | KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Bag | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


