173112-0187

FCT Coaxial Contact, Female, Right-Angle, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-179BU or RG-187AU Cable

Part Aliases: Molex 1731120187   Molex FMS015S102  
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for seamless integration, this female contact features a right-angle orientation and crimp termination method, ensuring secure and efficient connections. With a 75 Ohm impedance, it's optimized for superior signal transmission. The contact is meticulously crafted with copper alloy, plated with gold over nickel for enhanced durability and conductivity. Suitable for use with RG-179BU or RG-187AU cables, it's a versatile solution for various applications. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your setup with the reliability of FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0187
Series:173112
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Coaxial
Orientation:Right-Angle
Product Name:FCT Products
Part Aliases:1731120187 FMS015S102
SKU:MOL173112-0187
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/17/2023514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download