| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0002 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040002 FL15S7-K121 |
| SKU: | MOL172704-0002 |
172704-0002
| Heilind Number: | MOL172704-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0002 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Receptacle Housing, a reliable component for your electronic systems. This female connector, designed for crimping and panel mounting, features 15 circuits spread across 2 rows. With an amperage rating of 7.5 A and an IP20 ingress protection level, it ensures safe and efficient operation in various environments. Crafted from durable materials like thermoplastic and tin-plated steel, it can withstand temperatures ranging from -55 to 130 °C. Its shielded design and polarized mating offer added security and ease of use. RoHS compliant and boasting a high mating cycle count of 500, this connector guarantees long-lasting performance in industrial settings. Perfect for applications that demand standard density connectors, it's a crucial component in the FCT Products lineup. Elevate your connectivity solutions with this essential IO connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0003 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0094 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Dual Cable Outlet, with Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173112-0202 | HPD Standard-Density Machined Crimp Contact, Male, 1.30µm Gold Plating | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG | ![]() |
| Molex 173112-0410 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 24-28 AWG | ![]() |
| Molex 173112-0488 | FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 24-28 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


