19-09-1016
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 1 Circuit
Enhance your wiring setup with our all-natural Standard .093" connector, designed for reliable power transmission. Featuring a single contact point in a sturdy nylon housing, this receptacle ensures secure and efficient connections. With a 12A amperage capacity and operating temperature range of -40 to 105°C, it is suitable for various power applications. Engineered for easy integration, it is compatible with both Wire to Wire and Wire to Board systems, offering versatility in your assembly process. RoHS compliant and with a polarized design for added safety, this connector is a must-have for any project requiring dependable electrical connections. Elevate your connectivity with our high-quality Standard .093" connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-1016 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0019091016;3191-1R1-201 |
SKU: | MOL19-09-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |