19069-0107
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Easily secure and terminate 14-16 AWG wires with our Krimptite Ring Tongue Terminal. Designed for efficient crimp or compression installation, this terminal ensures reliable connectivity. The tin-plated construction offers excellent conductivity and corrosion resistance. With a 1/4" (M6) stud size, it is compatible with various connectors. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant for environmental responsibility, this terminal is a dependable choice for your wiring needs. Packaged in a convenient bag, it's ready for use in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0107 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690107;BB-125-14 |
SKU: | MOL19069-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |