19-09-1129
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits
Part Aliases: Molex 0019091129 Molex 3191-12R1
Enhance your power connections with our Natural Standard .093" Connector, a reliable solution for your electrical needs. With a robust nylon housing, it ensures durability in various environments, from -40 to 105°C. Offering 12 contacts in a 3-row configuration, this connector facilitates efficient wire-to-wire or wire-to-board connections. Its 6.7mm pitch and 9A amperage make it ideal for power applications. Featuring polarization and locking mechanisms, it guarantees secure mating. Compliant with RoHS standards, it's not only efficient but also eco-friendly. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19-09-1129 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0019091129 3191-12R1 |
Contact Detail: | 3x4 |
SKU: | MOL19-09-1129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |