19-09-2122
2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 12 Circuits, 3 Rows, Panel Mount
Enhance your power circuit setups with our Natural 1991 Series Connector, designed for seamless panel mounting. With a durable Nylon housing and 12 contacts arranged in 3 rows, this connector ensures reliable performance in a variety of applications. Featuring a standard .093" plug and a 6.3mm pitch, it offers easy installation and compatibility with wire to wire connections. Certified for CSA and UL standards, it guarantees safety and quality. Operating efficiently in a wide temperature range, from -40 to 105°C, it is suitable for diverse environments. Its polarized design and secure lock to mating parts provide added stability. RoHS compliant, it meets environmental standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2122 |
Color: | Natural |
Series: | 1991 |
Amperage: | 7.5 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 3x4 |
Part Aliases: | 0019092122;1991-12P2 |
SKU: | MOL19-09-2122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |