19-09-2042
2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 4 Circuits, without Mounting Ears
Enhance your power connections with our Standard .093" Connector, a reliable component designed for seamless wire-to-wire applications. Crafted from durable nylon, it ensures long-lasting performance in various environments, with a wide operating temperature range of -40 to 105°C. Featuring a plug gender and 4 contacts in a single row, it offers efficient power transmission. The polarized design and locking mechanism guarantee secure mating, while UL and CSA certifications ensure quality and safety compliance. RoHS compliant and with no glow wire capabilities, it's a trusted choice for your connectivity needs. Individually packaged in a convenient bag, it's ready for easy installation. Elevate your power circuitry with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2042 |
Color: | Natural |
Series: | 1991 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 2x2 |
Part Aliases: | 0019092042;1991-04P1 |
SKU: | MOL19-09-2042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |