50-36-1743

2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 4 Circuits, without Mounting Ears, Glow-Wire Capable

Easily power up your connections with this black Standard .093" connector. Designed for seamless integration, it features a 6.3mm pitch and four contacts in a single row. Crafted from durable nylon, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. The connector is UL and CSA certified, meeting stringent quality standards for safety and performance. Its polarized design and lock to mating part feature enhance secure mating. Ideal for wire-to-wire connections in various applications, this connector is RoHS compliant, aligning with environmental standards. Upgrade your power panel setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1743
Color: Black
Series: 1991
Connector Type: Standard .093"
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 6.3 mm
Material: Nylon
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Contact Detail: 1x4
Part Aliases: 0050361743;1991-4P1-1
SKU: MOL50-36-1743

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: