19-09-2153
2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 15 Circuits, 3 Rows, with Standard Mounting Ears
Enhance your power circuit connections with this high-quality Standard .093" Pin & Socket Housing. Crafted with durable nylon housing material and featuring 15 contacts arranged in three rows, this panel mount connector ensures reliable performance. With a current rating of 7.5 A and operating temperature range from -40 to 105 °C, it is suitable for various applications. Its UL and CSA certifications guarantee safety and compliance, while the polarized design and locking feature ensure secure mating. Perfect for wire-to-wire connections, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your setup with this essential component for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2153 |
Color: | Natural |
Series: | 1991 |
Amperage: | 7.5 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 3x5 |
Part Aliases: | 0019092153;1991-15P2 |
SKU: | MOL19-09-2153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/17/2015 | GCM 10672707 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download |