19-09-1042
2.36mm Diameter, .093 Pin and Socket Receptacle Housing with Positive Latch, 4 Circuits, without Mounting Ears
Enhance your power connections with our Natural Standard .093" Receptacle. Featuring a durable nylon housing, this connector is designed for reliable performance in various applications. With 4 contacts in a single row and a 6.3mm pitch, it ensures secure connectivity. UL and CSA certified, it meets industry standards for safety and quality. Operating in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. The polarized design and locking mechanism provide added security, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-1042 |
Color: | Natural |
Series: | 1991 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x4 |
Part Aliases: | 0019091042;1991-4R1 |
SKU: | MOL19-09-1042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |