19002-0008
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip
Enhance your wire connections with our fully insulated Quick Disconnect terminals, designed for 18-22 AWG wires. Featuring a durable brass construction with tin plating, these female connectors ensure reliable conductivity. The vibrant red color and metal strip add visual appeal, while the nylon insulation guarantees safety and performance. With a voltage rating of 300V and operating temperature range of -65 to 105°C, they are suitable for various applications. RoHS compliant and UL certified, our Avikrimp connectors offer peace of mind in both residential and industrial settings. Upgrade your wiring setup with ease, thanks to their straightforward straight orientation and compatibility with 4.75mm tab widths. Say goodbye to unreliable connections and hello to efficiency with our Avikrimp Quick Disconnect terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0008 |
Color: | Red |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.17 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020008;AA-5267Z |
SKU: | MOL19002-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |