19115-0079
Avikrimp Snap Spade Terminal for 14-16 AWG Wire
Enhance your wire connectivity with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wires. Crafted with durable nylon insulation and featuring a tin contact plating, this terminal ensures reliable performance. Its closed barrel type and M4 stud size guarantee secure connections. With UL and CSA agency certifications, you can trust in its quality. RoHS compliant and meticulously engineered, it's a must-have component for your crimping needs. Individually packaged for convenience, it's perfect for various applications in the automotive, aerospace, and electronics industries. Elevate your projects with the precision and efficiency of our Avikrimp Snap Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0079 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150079;BB-8716-08 |
SKU: | MOL19115-0079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |