| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0027 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020027 BB-5263Z |
| SKU: | MOL19002-0027 |
19002-0027
| Heilind Number: | MOL19002-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19002-0027 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Avikrimp Fully Insulated Quick Disconnect. Designed for 14-16 AWG wire, this female connector features a durable metal strip in a striking blue color. With a straight orientation and a compatible tab width of 6.35mm, it ensures a secure and efficient connection. The brass contact with tin plating offers reliable conductivity, while the nylon insulation provides safety and protection. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. RoHS compliant and glow wire capable, this connector meets high industry standards. Perfect for a range of applications, it's a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19002-0008 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Metal Strip | ![]() |
| Molex 19002-0030 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0014 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19115-0079 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 22-55-2161 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 16 Circuits, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


