19002-0036
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, this terminal features a durable brass construction with tin plating for optimal conductivity. The nylon insulation ensures safety and reliability, meeting stringent standards for material flammability. Suitable for high-voltage applications up to 300V, it guarantees secure and efficient performance in a straight orientation. With CSA and UL certifications, you can trust in its quality and compliance. Perfect for professional or DIY projects, it's a must-have component in your toolkit for seamless wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0036 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020036;BB-5277Z |
SKU: | MOL19002-0036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |