19005-0016
InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Terminal, designed for seamless female-to-tab interface. Crafted with durable brass contact material and tin plating, it ensures reliable conductivity up to 600V. The yellow housing, made of high-grade nylon, features a straight orientation for easy installation. With compatibility for 6.35 x 0.81mm tabs, it accommodates wire sizes ranging from 12 AWG to 10 AWG, meeting stringent UL and CSA standards for safety. Perfect for various applications, this connector guarantees efficient performance in every use. Stay compliant with RoHS regulations and elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19005-0016 |
Color: | Yellow |
Series: | 19005 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0;94V-2 |
Part Aliases: | 0190050016;C-2265VN |
SKU: | MOL19005-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |