19005-0009
InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Mylar Tape
Enhance electrical connections with our InsulKrimp Fully Insulated Coupler, designed for 14-16 AWG wire applications. This female connector, featuring Mylar Tape in a striking blue hue, ensures secure and efficient performance. Crafted from durable nylon and brass with tin plating, it offers reliable conductivity and insulation up to 600V. Straight orientation, with a 6.35mm tab width, this connector is suitable for various industrial settings. With UL and CSA certifications, as well as RoHS compliance, rest assured of its quality and safety standards. Operating seamlessly in temperatures ranging from -65 to 105°C, it's a versatile solution for your connectivity needs. Packaged conveniently on a reel with adhesive tape, it's easy to handle and store. Glow wire capable and boasting superior flammability standards, this connector is a dependable choice for professional applications. Elevate your wire connections with our InsulKrimp Fully Insulated Coupler.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19005-0009 |
Color: | Blue |
Series: | 19005 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.19 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190050009;BB-2263T |
SKU: | MOL19005-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |