19005-0015

InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape

Part Aliases: Molex 0190050015   Molex C-2265T  
Enhance your wire connections with our InsulKrimp Fully Insulated Female Quick Disconnect. Designed for 10-12 AWG wires, this efficient connector features Mylar Tape insulation in a vibrant yellow hue. Crafted with high-quality brass and plated with tin, it ensures reliable conductivity in diverse applications, with a voltage rating of 600 V. The durable nylon and brass construction, coupled with Nylon (PA) insulation, guarantees longevity and safety. With a straight orientation and compatibility with 6.35mm tab widths, it offers seamless integration. Certified by CSA and UL, it meets stringent quality standards. Operating effortlessly in a wide temperature range, from -65 to 105 °C, and boasting glow wire capability, it prioritizes functionality and compliance. Trust in our InsulKrimp connector for professional-grade performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19005-0015
Color:Yellow
Series:19005 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:6.99 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190050015 C-2265T
SKU:MOL19005-0015

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download