19007-0029
Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm
Part Aliases: Molex 0190070029 Molex BB-2224
Enhance the efficiency of your electrical connections with our Flag InsulKrimp Quick Disconnect Terminals. Designed for female terminals accommodating 14-16 gauge wire, these connectors ensure a secure and durable fit for a variety of applications. The brass construction with tin plating offers excellent conductivity and corrosion resistance, while the nylon insulation provides added safety. With a voltage rating of 600V and operating temperature range from -65 to 105°C, these terminals are suitable for both low and high-power systems. The flag orientation and compatibility with 4.75 x 0.51mm tabs make them easy to install, while their compact size allows for space-saving connections. Meeting RoHS compliance and various agency certifications, including UL and CSA, these terminals guarantee quality and reliability. Upgrade your wiring setup with these premium connectors, ideal for automotive, industrial, and household use.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0029 |
Color: | Blue |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190070029 BB-2224 |
SKU: | MOL19007-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |