19007-0021
Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm
Easily connect and disconnect wires with our Flag InsulKrimp Quick Disconnect. Designed for female connectors, it accommodates 14-16 AWG wires with a thickness of 1.3-2mm². The durable construction features brass contacts with tin plating, ensuring reliable conductivity up to 600V. The blue nylon housing provides insulation and meets flammability standards for safety. With a 6.35 x 0.81mm tab size, it offers secure attachment for various applications. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. RoHS compliant and UL listed, it guarantees quality and compliance with industry standards. Perfect for use in automotive, industrial, and electrical applications, this connector is essential for efficient wire management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19007-0021 |
Color: | Blue |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190070021;BB-2221 |
SKU: | MOL19007-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |