19193-0358

Heilind Number:MOL19193-0358
Manufacturer:Molex
Manufacturer Number:19193-0358
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0358
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:3/0 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930358 K-390-38
SKU:MOL19193-0358

Detailed Description

Easily terminate 3/0 AWG wires with our VersaKrimp Ring Tongue Terminal, a reliable solution for secure connections. This connector features a 3/8" (M9) stud size and is designed for crimp or compression installation. Its closed barrel with brazed construction ensures durability, while tin plating on the contact and mating areas guarantees excellent conductivity. With RoHS compliance and UL/LR agency certifications, you can trust in the quality and safety of this product. Perfect for various applications, this terminal is a crucial component for professional wiring projects.