19070-0086

InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire

Part Aliases: Molex 0190700086   Molex BB-237-08X  
Upgrade your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient conductivity. The tin-plated contact and stud provide durability and corrosion resistance, while the PVC insulation guarantees safety. With UL and CSA agency certifications, you can trust in the quality of this terminal. Its closed barrel design offers added protection, and its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this terminal is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0086
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700086 BB-237-08X
SKU:MOL19070-0086

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download