19016-0040
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm
Enhance your wire connections with our Krimptite Quick Disconnect, designed for seamless integration. This female connector, suitable for 14-16 gauge wires (1.3-2mm²), boasts a durable brass construction with tin plating for optimal conductivity. Its straight orientation and 4.75 x 0.81mm tab dimensions ensure a secure fit, while its UL and CSA certifications guarantee quality and safety. Perfect for various applications, this connector is RoHS compliant, making it a reliable choice for your projects. Upgrade your connectivity with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0040 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160040;BB-1138-032 |
SKU: | MOL19016-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |