03-06-2044
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural
Enhance your power connections with our Standard .062" Plug Connector, designed for optimal performance. Crafted with durable Nylon housing material, this connector features four contacts in a two-row configuration, ensuring reliable power transmission. With a 5A amperage rating and UL and CSA certifications, it guarantees safety and quality. Its 3.68mm pitch and operating temperature range of -40 to 105°C make it suitable for various applications. The polarized design and locking mechanism provide secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-06-2044 |
Color: | Natural |
Series: | 2004 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 2x2 |
Part Aliases: | 0003062044;2004-P1 |
SKU: | MOL03-06-2044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |