03-06-1092

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural

Part Aliases: Molex 0003061092   Molex 1625-9R1  
Enhance your power circuit connections with our Standard .062" Receptacle, a reliable component designed for seamless wire-to-wire attachment. Crafted with durable nylon housing and featuring nine contacts spread across three rows, this connector ensures secure and efficient transmission. With a polarized mating feature, it guarantees proper alignment, while its UL and CSA certifications underline its safety and quality standards. Operating smoothly in a wide temperature range, from -40 to 105 °C, it's a versatile solution for various applications. The locking mechanism adds extra stability, making it ideal for high-performance setups. RoHS compliant and environmentally friendly, it's a responsible choice for your connectivity needs. Upgrade your systems with this essential component, offering both functionality and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-1092
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:9
Number of Rows:3
Pitch:3.68 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Contact Detail:3x3
Part Aliases:0003061092 1625-9R1
SKU:MOL03-06-1092

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download