19016-0070

Krimptite Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190160070   Molex C-1143T  
Enhance your wire connectivity with our Krimptite Quick Disconnect Female Terminal, designed for 10-12 gauge wires. This essential component features a brass construction with tin plating, ensuring reliable electrical conductivity. Its straight orientation and compatibility with 6.35 x 0.81mm tabs make it easy to install, whether through crimping or compression. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for various applications, from automotive to industrial, this terminal is a versatile solution for your connection needs. Upgrade your systems with this efficient and durable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19016-0070
Series:19016 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190160070 C-1143T
SKU:MOL19016-0070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download