| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0001 |
| Color: | Red |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170001 AA-2131 |
| SKU: | MOL19017-0001 |
19017-0001
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect. Designed for 18-22 gauge wire, this female connector features a durable brass construction with tin plating for reliable conductivity. The red PVC insulation ensures safety and easy identification. With a straight orientation and a 2.79 x 0.51mm tab size, it's compatible with a variety of applications. UL and CSA certified, this connector meets industry standards for quality and performance. Perfect for crimp or compression termination, it's ideal for use in temperatures ranging from -50 to 105°C. Upgrade your wiring setup with this efficient and compliant quick disconnect terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn) | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 105300-2300 | Nano-Fit Crimp Terminal, Female, 0.76µm Gold (Au) Plating, 22-20 AWG | ![]() |
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 22-01-2057 | KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 22-01-2087 | KK 254 Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 22-01-2147 | KK 254 Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 63816-1400 | Power Cutting Tool Head | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


