105300-2300
Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76
Easily connect wires with our Nano-Fit Cut Strip Crimp Terminal. Designed for seamless integration, this female terminal ensures reliable power transmission with its high conductivity copper construction and tin over nickel plating. Suitable for wire sizes ranging from 22 to 20 AWG, it offers versatility in various applications. With RoHS compliance and gold over nickel contact mating areas, this terminal guarantees both performance and environmental responsibility. Trust in its durability, rated for 250V AC/DC, and with a lifespan of 50 mating cycles. Upgrade your wire-to-board connections with the Nano-Fit Crimp Terminal for efficient and secure power transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105300-2300 |
Series: | 105300 - Nano-Fit |
Connector Type: | Nano-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Contact Plating: | Tin over Nickel |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 50 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, .3 - .5 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 1.6 mm |
Product Name: | Nano-Fit |
Part Aliases: | 889056003308;105300-2300;1053002300 |
SKU: | MOL105300-2300.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2020 | 508716 - Change to Product. select nano-fit terminals will be transitioning from bright tin to matte tin to improve oxidation resistance on the crimp are of terminal. | Download |
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |