22-01-2057

KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural

Part Aliases: Molex 0022012057   Molex 2695-05R  
Easily connect signals with this KK 254 Crimp Housing, featuring a friction ramp for secure connections. Designed for 5 circuits, the natural (white) nylon material ensures durability. With a 2.54mm pitch and receptacle gender, it's ideal for wire-to-board applications. RoHS compliant and with a locking feature for added safety, this housing is a reliable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-2057
Color:Natural (White)
Series:2695 - KK 254
Connector Type:KK 254
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:2.54 mm
Material:Nylon
Circuit Application:Signal
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0022012057 2695-05R
SKU:MOL22-01-2057

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022511910 - capacity change/tool replacement.
The purpose of this letter is to inform the additional mold of KK 2695 series 02ckt thru 05ckt with 32 cavities to support increased high demand. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
03/10/2018505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/01/2018503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download