19017-0007
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your electrical connections with the InsulKrimp Quick Disconnect Tab Terminal, designed for 18-22 (0.80-0.35mm) wire sizes. Featuring a durable brass construction with tin plating, this female connector ensures reliable conductivity. The red PVC insulation not only provides safety but also allows for easy identification. With a compatible tab width of 4.75mm and a thickness of 0.51mm, it offers a secure fit for various applications. UL and CSA certified, it guarantees compliance with industry standards. Suitable for use in temperatures ranging from -50 to 105°C, this terminal is a versatile and essential component for your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0007 |
Color: | Red |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170007;AA-2137 |
SKU: | MOL19017-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |