19017-0012

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190170012   Molex AA-2137T  
Enhance your wire connections with our InsulKrimp Quick Disconnect, designed for seamless termination of 18-22 gauge wires. Featuring a female connector type with a durable brass construction and tin plating, it ensures reliable conductivity and corrosion resistance. The vibrant red housing, crafted from PVC, not only offers excellent insulation but also stands out for easy identification. With compatibility for tabs measuring 4.75 x 0.51mm, it guarantees a secure fit for various applications. Operating efficiently in a wide temperature range from -50 to 105°C, this connector is UL and RoHS compliant, meeting stringent quality standards. Perfect for automotive, industrial, and electronic projects, it comes in a convenient adhesive tape on reel packaging for easy storage and dispensing. Elevate your connectivity solutions with our high-performance InsulKrimp Quick Disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19017-0012
Color:Red
Series:19017 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, PVC
Insulation Material:PVC
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Partial
Packaging:Adhesive Tape on Reel
Operating Temperature Range:-50 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:3.4 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190170012 AA-2137T
SKU:MOL19017-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download