19164-0020
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8 (M9)
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a 3/8" (M9) stud size, ensuring a secure and reliable fit. With tin plating on the contact and mating area, it offers excellent conductivity and corrosion resistance. The closed barrel design provides added durability, while the NiAc insulation material guarantees safety. RoHS compliant, this terminal meets the highest standards for environmental responsibility. Perfect for various applications, it's a must-have in any connector toolkit. Elevate your wire termination process with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0020 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640020;SB-218-38 |
SKU: | MOL19164-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |