19018-0005
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm
Enhance your wire connections with our VibraKrimp Quick Disconnect, designed for 18-22 gauge wire. This female connector, featuring a 6.35 x 0.81mm tab, ensures secure and efficient crimping. Crafted from durable brass with tin plating, it guarantees reliable conductivity. Suitable for various wire sizes, it offers versatility in any electrical project. RoHS compliant, it meets high industry standards for sustainability. Upgrade your crimping experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0005 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 3.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180005;AA-4176 |
SKU: | MOL19018-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |