39-01-4050
Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural
Easily connect power circuits with our Mini-Fit Jr. Receptacle Housing. Designed for single-row configurations, it accommodates up to 5 contacts, ensuring reliable power transmission. Crafted from durable nylon, this housing is UL 94V-2 rated for safety and peace of mind. With a 4.2mm pitch, it's compatible with various wire-to-wire and wire-to-board connections. Its polarized design and locking mechanism guarantee secure mating, while its wide operating temperature range (-40°C to 105°C) makes it suitable for diverse environments. RoHS compliant and certified by CSA and UL, this Mini-Fit Jr. Housing is a trustworthy choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4050 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014050;5557-05R2 |
SKU: | MOL39-01-4050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/08/2022 | 512042 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding new capacity tooling. Tooling will be an exact replica of current tooling and there will be no change to product when compared to current tooling. |
Download |
02/24/2022 | 511510 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added new tooling will be exact replica of current tooling tooling being added to jeep up with current and future demand | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/05/2018 | 505888 - Capacity Change or Tool Replacement.This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |