| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19139-0011 |
| Series: | 19139 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191390011 AA-834-06 |
| SKU: | MOL19139-0011 |
19139-0011
| Heilind Number: | MOL19139-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19139-0011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Block Spade Terminal, meticulously designed for 18-22 AWG wires. With a stud size of 6 (M3.5) and a width of 7.39mm, this terminal guarantees a secure and efficient fit. Crafted with durable materials, including nylon insulation and tin plating, it ensures reliable performance even in high-voltage environments, with a rating of 600V. The closed barrel design offers added protection, while the crimp or compression termination method simplifies installation. Meeting stringent industry standards for flammability and environmental compliance, this terminal is a must-have for various applications. Upgrade your connectivity solutions with this premium-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19039-0002 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19115-0014 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19115-0031 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19115-0079 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19139-0019 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4050 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


