19003-0001

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190030001   Molex AA-2201  
Enhance your electrical connections with our InsulKrimp Quick Disconnect. Designed for seamless integration, this female connector is ideal for 18-22 gauge wires, ensuring a secure and efficient crimp or compression termination. Its durable brass construction with tin plating guarantees reliable conductivity, rated for up to 600 volts. The vibrant red color and comprehensive insulation, made of nylon, not only provide easy identification but also offer enhanced safety. With a compatible tab width of 6.35mm and thickness of 0.81mm, it suits a variety of applications. Operating flawlessly in temperatures ranging from -65 to 105°C, it's perfect for both indoor and outdoor use. This component is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectors with our InsulKrimp Quick Disconnect for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0001
Color:Red
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.43 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190030001 AA-2201
SKU:MOL19003-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/30/2016500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download