19018-0006

Heilind Number:MOL19018-0006
Manufacturer:Molex
Manufacturer Number:19018-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19018-0006
Series:19018 - VibraKrimp
Connector Type:Quick Disconnect, VibraKrimp
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.5 - 3.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190180006 AA-4176T
SKU:MOL19018-0006

Detailed Description

Enhance your wire connections with precision and efficiency using our VibraKrimp Quick Disconnect for 18-22 (0.80-0.35mm?) wire. Crafted with durable brass and tin plating, this female connector ensures reliable conductivity. Its straight orientation and 6.35 x 0.81mm tab make it compatible with various applications. With a wire size range of 22-18 AWG and insulation diameter of 1.5-3.2mm, it offers versatility in use. RoHS compliant, this connector guarantees safety and quality. Perfect for professionals in the field, it comes packaged conveniently on adhesive tape for easy access. Elevate your projects with this essential component.