19069-0038
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Easily secure and connect 18-22 AWG wires with our Krimptite Ring Tongue Terminal. This essential component, part of our 19069 series, features durable construction and a closed barrel design for reliable performance. With a tin contact plating and UL and CSA agency certifications, you can trust in its quality and safety. The terminal is compatible with a stud size of 10 (M5) and offers versatile crimp or compression termination methods. Its adhesive tape packaging on reel ensures convenient storage and handling. Meeting RoHS compliance standards, it is an environmentally friendly choice. Perfect for various applications, this terminal guarantees efficient and secure wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0038 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690038;AA-121-10T |
SKU: | MOL19069-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |