| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0022 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190022 BB-8132 |
| SKU: | MOL19019-0022 |
19019-0022
Specifications
Detailed Description
Enhance your electrical connections with this Avikrimp Quick Disconnect, designed for female terminals accommodating 14-16 gauge wires. Constructed with durable brass and featuring a tin plating, this connector ensures reliable conductivity, rated for up to 300 volts. Its nylon insulation and flammability standard compliance guarantee safety in operation, even in challenging environments with an operating temperature range of -65 to 105 °C. Suitable for a variety of applications, this connector is essential for efficient and secure wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 19039-0009 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0153 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19071-0221 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0040 | Twist Lock Splice for 14-22 AWG Wire, Blue | ![]() |
| Molex 19160-0046 | Wing Lock Splice for 8-18 AWG Wire, Grey | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


