19022-0022
Krimptite Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your wire connections with our Krimptite Quick Disconnect, designed for efficient and reliable performance. This male connector is compatible with 14-16 gauge wires, ensuring a secure fit for 1.3-2mm² conductors. Crafted from high-quality brass with Zinc Chromate plating, it offers durability and corrosion resistance. The 4.75 x 0.51mm tab size accommodates various applications, while the straight orientation simplifies installation. RoHS compliant and meticulously engineered, this connector guarantees optimal functionality in diverse settings. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19022-0022 |
Series: | 19022 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Zinc Chromate |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190220022;MCT-17 |
SKU: | MOL19022-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |