19022-0004

Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190220004   Molex AMCT-1  
Enhance your wire connections with our Krimptite Quick Disconnect, Male, designed for 18-22 (0.80-0.35mm) wire. This high-quality brass connector, featuring a 6.35 x 0.81mm tab, ensures secure and efficient terminations. With Zinc Chromate plating for durability, it meets RoHS compliance for environmental responsibility. Ideal for 20-22 AWG wires, this straight orientation connector guarantees reliable performance in various applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19022-0004
Series:19022 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Male
Contact Material:Brass
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Packaging:Bag
Contact Mating Area Plating:Zinc Chromate
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Zinc Chromate
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190220004 AMCT-1
SKU:MOL19022-0004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/08/2018503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download