19023-0008
InsulKrimp Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect. Designed for 10-12 gauge wires, this male connector ensures a secure and efficient transmission. The yellow PVC insulation provides added safety, while the brass construction guarantees durability. With a voltage rating of 600V, it meets high-performance standards for various applications. Its straight orientation and 6.35 x 0.81mm tab size make it compatible with a range of setups. Certified by CSA and UL, it adheres to strict quality and safety regulations. Operating in temperatures from -50 to 105 °C, it's suitable for diverse environments. Trust in our InsulKrimp Quick Disconnect for reliable connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19023-0008 |
Color: | Yellow |
Series: | 19023 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 6.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190230008;CMCT-2X |
SKU: | MOL19023-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |